NXP PCF8523T/1,118, Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- RS Stock No.:
- 219-4639
- Mfr. Part No.:
- PCF8523T/1,118
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.48
(exc. GST)
$15.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.448 | $14.48 | - |
| 50 - 90 | $1.429 | $14.29 | 1% |
| 100 - 240 | $1.399 | $13.99 | 3% |
| 250 - 990 | $1.369 | $13.69 | 5% |
| 1000 + | $1.34 | $13.40 | 7% |
*price indicative
- RS Stock No.:
- 219-4639
- Mfr. Part No.:
- PCF8523T/1,118
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Real Time Clock | |
| Date Format | D:W:M:Y | |
| Time Format | SS:MM:HH | |
| Sub Type | Timer | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 128bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | PCF85023 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Real Time Clock | ||
Date Format D:W:M:Y | ||
Time Format SS:MM:HH | ||
Sub Type Timer | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 128bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series PCF85023 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
The NXP PCF8523 is a CMOS1 real time clock and calendar optimized for low power consumption. Data is transferred serially via the I2C bus with a maximum data rate of 1000 kbit/s. Alarm and timer functions are available with the possibility to generate a wake up signal on an interrupt pin. An offset register allows fine tuning of the clock.
Open-drain interrupt or clock output pins
Programmable offset register for frequency adjustment
Related links
- NXP 8-Pin SO-8 Surface
- NXP 8-Pin HXSON8 Surface
- NXP PCF8563T/F4 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP PCF85063TP/1Z 8-Pin HXSON8 Surface
- NXP PCF2123TS/1 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface
- NXP 14-Pin TSSOP Surface
- NXP 8-Pin TSSOP Surface
- NXP PCF8563TS/5 Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface
