NXP PCF85063TP/1Z, Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin HXSON8 Surface
- RS Stock No.:
- 219-4636
- Mfr. Part No.:
- PCF85063TP/1Z
- Brand:
- NXP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,516.00
(exc. GST)
$2,768.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.629 | $2,516.00 |
| 20000 + | $0.566 | $2,264.00 |
*price indicative
- RS Stock No.:
- 219-4636
- Mfr. Part No.:
- PCF85063TP/1Z
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Real Time Clock | |
| Date Format | D:W:M:Y | |
| Time Format | SS:MM:HH | |
| Sub Type | Timer | |
| Mount Type | Surface | |
| Package Type | HXSON8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 128bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Width | 3mm | |
| Series | PCF85063 | |
| Length | 2mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Real Time Clock | ||
Date Format D:W:M:Y | ||
Time Format SS:MM:HH | ||
Sub Type Timer | ||
Mount Type Surface | ||
Package Type HXSON8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 128bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 750μm | ||
Width 3mm | ||
Series PCF85063 | ||
Length 2mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.8V | ||
The NXP PCF85063TP is a CMOS1 real time clock and calendar optimized for low power consumption. An offset register allows fine tuning of the clock. All addresses and data are transferred serially via the two line bidirectional I2C bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte.
Minute and half minute interrupt
Oscillator stop detection function
Internal Power-On Reset (POR)
Related links
- NXP 8-Pin HXSON8 Surface
- NXP PCF85063TP/1Z 8-Pin HXSON8 Surface
- NXP 8-Pin SO-8 Surface
- NXP PCF8523T/1 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP PCF8563T/F4 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP 8-Pin TSSOP Surface
- NXP PCF8563TS/5 Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface
- NXP 20-Pin SO-20 Surface
