Renesas Electronics ISL12022IBZ, Real Time Clock (RTC), 128B RAM Serial-I2C, 8-Pin SOIC
- RS Stock No.:
- 169-8345
- Mfr. Part No.:
- ISL12022IBZ
- Brand:
- Intersil
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8345
- Mfr. Part No.:
- ISL12022IBZ
- Brand:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Functions | Alarm, Battery Backup, Calendar, Switch Over | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 128B | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Functions Alarm, Battery Backup, Calendar, Switch Over | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 128B | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
Related links
- Maxim Integrated DS1307ZN+ 56B RAM Serial-I2C, 8-Pin SOIC
- Intersil ISL1219IUZ 2B RAM Serial-I2C, 10-Pin MSOP
- Micro Crystal RV-3029-C3-TB-QA-Opt.B 8B RAM Serial-2 Wire 10-Pin SON
- Maxim Integrated DS1302SN+ 31B RAM Serial, 8-Pin SOIC
- Maxim Integrated DS1302N+ 31B RAM Serial-3 Wire, 8-Pin PDIP
- Maxim Integrated DS3234SN# 256B RAM Serial-SPI, 20-Pin SOIC
- Micro Crystal RV-8564-C2-TA-010 10-Pin SON
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
