Epson X1B000311000112, Real Time Clock 32 bit Clock YY:MM:DD:DW, 10-Pin Surface
- RS Stock No.:
- 169-8222
- Mfr. Part No.:
- X1B000311000112
- Brand:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $28.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$56.10
(exc. GST)
$61.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | $2.805 | $56.10 | - |
| 100 + | $2.525 | $50.50 | $28.00 |
*price indicative
- RS Stock No.:
- 169-8222
- Mfr. Part No.:
- X1B000311000112
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:DW | |
| Time Format | SS:HH | |
| Sub Type | Clock | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| RTC Memory Size | 32bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RX8130CE | |
| Height | 1mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.25V | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:DW | ||
Time Format SS:HH | ||
Sub Type Clock | ||
Mount Type Surface | ||
Pin Count 10 | ||
RTC Memory Size 32bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RX8130CE | ||
Height 1mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.25V | ||
- COO (Country of Origin):
- JP
