Epson X1B000371000112, Real Time Clock Real Time Clock YY:MM:DD:DW, 10-Pin Surface
- RS Stock No.:
- 205-3459
- Mfr. Part No.:
- X1B000371000112
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3459
- Mfr. Part No.:
- X1B000371000112
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:DW | |
| Time Format | HH/MM/SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 3.2mm | |
| Series | RX8804CE | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:DW | ||
Time Format HH/MM/SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 3.2mm | ||
Series RX8804CE | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
The Epson real time clock module has I2C fast mode bus Interface. It also has built in auto power switching function.
It has wakeup timer function
It has reset function with a delay
