ABB FH200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 183-3639
- Mfr. Part No.:
- 2CSF204123R1400
- Brand:
- ABB
Subtotal (1 unit)*
$510.00
(exc. GST)
$561.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.00 |
*price indicative
- RS Stock No.:
- 183-3639
- Mfr. Part No.:
- 2CSF204123R1400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | FH200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Screw | |
| Width | 69mm | |
| Depth | 85mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residential, Industrial | |
| Rated AC Voltage | 400V ac | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series FH200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Screw | ||
Width 69mm | ||
Depth 85mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Application Residential, Industrial | ||
Rated AC Voltage 400V ac | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- IT
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product is suitable for installations where neutral on the left is needed.
Related links
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.8 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.5 kA 400V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker 3-Pole Type A, 3 kA 400V ac
- Hager CFH Series Residual Current Circuit Breaker 3-Pole Type A-HI, 1.5 kA 400V ac
- Hager BFC Series Residual Current Circuit Breaker 3-Pole Type AC, 0.25 kA 400V ac