Hager Residual Current Device, 25A, 4-Pole, 300 mA 230V ac
- RS Stock No.:
- 144-4871
- Mfr. Part No.:
- BFC425F
- Brand:
- Hager
Subtotal (1 unit)*
$601.65
(exc. GST)
$661.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $601.65 |
*price indicative
- RS Stock No.:
- 144-4871
- Mfr. Part No.:
- BFC425F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Trip Sensitivity | 300mA | |
| Standards/Approvals | No | |
| Depth | 66mm | |
| Height | 93.4mm | |
| Width | 35.4mm | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Trip Sensitivity 300mA | ||
Standards/Approvals No | ||
Depth 66mm | ||
Height 93.4mm | ||
Width 35.4mm | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
Hager Add-on Residual Current Devices
These Hager add on residual current devices (RCDs) provide people with protection from electrical shock by direct or indirect contact and protect installations against the risk of fire. They are intended to be fixed on the right hand side of the circuit breakers to form differential circuit breakers from 25 A to 63 A, one, two, three or four pole.
Features and Benefits
• AC, A and HI
• 1, 2, 3 and 4 pole
• 25 A to 63 A
• 30 mA and 300 mA
Standards
NF EN 61009-1, NF EN 60947-2.
Related links
- Hager Residual Current Device 4-Pole, 30 mA 230V ac
- Hager Residual Current Device 2-Pole, 300 mA 230V ac
- Hager Residual Current Device 3-Pole, 300 mA 230V ac
- Hager Residual Current Device 4-Pole, 300 mA 230V ac
- Hager BFF Series Residual Current Device 4-Pole Type F
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager Residual Current Device 2-Pole, 300 mA 230V ac
- Hager Residual Current Device 3-Pole, 300 mA 230V ac
