Hager BFC Series Residual Current Device, 25A, 3-Pole, 300 mA, Type AC 400V ac
- RS Stock No.:
- 602-196
- Mfr. Part No.:
- BFC925F
- Brand:
- Hager
Subtotal (1 unit)*
$504.74
(exc. GST)
$555.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.74 |
*price indicative
- RS Stock No.:
- 602-196
- Mfr. Part No.:
- BFC925F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | BFC | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 65.5mm | |
| Width | 53.3mm | |
| Height | 93.4mm | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Application | Tertiary Installations | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series BFC | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals REACH, RoHS | ||
Depth 65.5mm | ||
Width 53.3mm | ||
Height 93.4mm | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
Application Tertiary Installations | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager BDC Series Residual Current Device 4-Pole Type AC 400V ac
