Schneider Electric Multi9 ID Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Instantaneous, 400 A 415V ac
- RS Stock No.:
- 768-454
- Mfr. Part No.:
- M9R31440
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$566.09
(exc. GST)
$622.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.09 |
*price indicative
- RS Stock No.:
- 768-454
- Mfr. Part No.:
- M9R31440
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | Multi9 ID | |
| Range | Multi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | Clip-on, DIN Rail | |
| Standards/Approvals | EN/IEC 61008-1 | |
| Terminal Type | Tunnel Type Terminal | |
| Width | 72mm | |
| Height | 81mm | |
| Breaking Capacity | 400A | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Independent Of Power Supply Voltage | |
| Earth Leakage Protection Type | A-SI | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series Multi9 ID | ||
Range Multi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type Clip-on, DIN Rail | ||
Standards/Approvals EN/IEC 61008-1 | ||
Terminal Type Tunnel Type Terminal | ||
Width 72mm | ||
Height 81mm | ||
Breaking Capacity 400A | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Independent Of Power Supply Voltage | ||
Earth Leakage Protection Type A-SI | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric residual current circuit breaker is designed to protect against electrical faults, ensuring safety in power distribution systems. This device features Advanced technology for sensitive environments, facilitating enhanced reliability and performance.
4-pole design accommodates diverse distribution needs
Rated current of 40 A ensures efficient operation and usability
Instantaneous tripping provides immediate fault detection
Related links
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- ABB Residual Current Circuit Breaker 4-Pole Instantaneous 400V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric Acti9 Reds Series Residual Current Circuit Breaker 4-Pole Type A, 630 A
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type A 440V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 400V ac
