Hager BDF Series RCD, 25A, 3-Pole, 30 mA, Type F

Subtotal (1 unit)*

$1,005.30

(exc. GST)

$1,105.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,005.30

*price indicative

RS Stock No.:
599-882
Mfr. Part No.:
BDF325F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD

Current Rating

25A

Number of Poles

3

Range

Hager

Series

BDF

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Standards/Approvals

No

Height

93.4mm

Width

35.4mm

Depth

66mm

Earth Leakage Protection Type

F

COO (Country of Origin):
PL
The Hager 3 pole + neutral (3P+N) residual current circuit breaker (RCCB) designed for AC systems. It offers a rated current of 25A and a residual current sensitivity of 30mA, providing protection against earth leakage currents. This device is particularly suitable for installations requiring high immunity (type F), ensuring reliable operation in environments with significant electrical noise.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy