Hager CFC RCD Switch, 40A, 2 Pole, 300mA, Type AC, 230V
- RS Stock No.:
- 599-848
- Mfr. Part No.:
- CFC140F
- Brand:
- Hager
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$489.31
(exc. GST)
$538.24
(inc. GST)
- RS Stock No.:
- 599-848
- Mfr. Part No.:
- CFC140F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Circuit Breaker Type | RCD | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230V | |
| Series | CFC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Circuit Breaker Type RCD | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Hager | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230V | ||
Series CFC | ||
- COO (Country of Origin):
- FR
The Hager Differential switches are residual current devices features a 40A which provide protection against insulation faults or indirect contacts, in residential and commercial applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CFC RCD Switch 2 Pole Type AC, 230V
- Hager CFC RCD Switch 4 Pole Type AC, 230 → 400V
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type A, 6 kA 230V ac

