Hager BD Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A-HI
- RS Stock No.:
- 597-892
- Mfr. Part No.:
- BD240
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$918.11
(exc. GST)
$1,009.92
(inc. GST)
- RS Stock No.:
- 597-892
- Mfr. Part No.:
- BD240
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | BD | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | No | |
| Height | 70mm | |
| Width | 35mm | |
| Depth | 92mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series BD | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals No | ||
Height 70mm | ||
Width 35mm | ||
Depth 92mm | ||
- COO (Country of Origin):
- FR
The Hager Add-on block designed for earth leakage protection in electrical circuits. It features a rated operational voltage of 230V AC, a rated current of 40A, and a differential sensitivity of 30mA, ensuring enhanced safety against leakage currents. This add-on block is Type A HI tripping.
No of modules 2
No of poles 2
Compact modular design
Related links
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 4-Pole Type AC, 63 A 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC, 40 A
- Hager BD Series Residual Current Device 2-Pole Type AC 230V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC

