Hager Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA 230V ac
- RS Stock No.:
- 144-4887
- Mfr. Part No.:
- CDC140F
- Brand:
- Hager
Subtotal (1 unit)*
$533.25
(exc. GST)
$586.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.25 |
*price indicative
- RS Stock No.:
- 144-4887
- Mfr. Part No.:
- CDC140F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Standards/Approvals | No | |
| Terminal Type | Screw | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Standards/Approvals No | ||
Terminal Type Screw | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Hager Residual Current Circuit Breaker
Hager residual current circuit breakers (RCCBs) protect against sinusoidal alternating earth faults and direct / indirect contact.
Features and Benefits
• AC and HI versions
• 1P+N and 3P+N
• Trip sensitivity 30 mA
• Current rating from 25 A to 63 A
• DIN Rail mountable
Standards
NF EN 61008, NF C15-100, NF C14-100.
Related links
- Hager Residual Current Circuit Breaker 4-Pole, 30 mA 230V ac
- Hager Residual Current Device 2-Pole, 30 mA 230V ac
- Hager Residual Current Circuit Breaker 4-Pole, 30 mA 230V ac
- Hager Residual Current Device 4-Pole, 30 mA 230V ac
- Hager Residual Current Device 2-Pole, 30 mA 230V ac
- Hager Residual Current Device 3-Pole, 30 mA 230V ac
- Hager CDF Series Residual Current Circuit Breaker 2-Pole Type F, 1.5 kA 230V ac
- Hager Residual Current Device 3-Pole, 30 mA 230V ac
