Siemens 5SV36 Series Residual Current Circuit Breaker, 80A, 4-Pole, 300 mA, Type A, 800 A 500V ac

Subtotal (1 unit)*

$1,387.72

(exc. GST)

$1,526.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,387.72

*price indicative

RS Stock No.:
328-472
Mfr. Part No.:
5SV3657-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Series

5SV36

Range

SENTRON

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EAC, UKCA, VDE, CE

Height

90mm

Depth

70mm

Width

72mm

Breaking Capacity

800A

Rated AC Voltage

500V ac

Earth Leakage Protection Type

Type A

COO (Country of Origin):
DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.

4 poles

tripping fault current rated 300 mA

Type A

IP20 protection

Rated current 80A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy