Schneider Electric A9V Series Residual Current Device, 25A, 4-Pole, 100 mA, Type A 415V ac
- RS Stock No.:
- 211-962
- Mfr. Part No.:
- A9V22425
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$762.87
(exc. GST)
$839.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.87 |
*price indicative
- RS Stock No.:
- 211-962
- Mfr. Part No.:
- A9V22425
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9V | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Tunnel | |
| Standards/Approvals | EN/IEC 61008-1 EN/IEC 61008-2-1 | |
| Width | 54mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9V | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Tunnel | ||
Standards/Approvals EN/IEC 61008-1 EN/IEC 61008-2-1 | ||
Width 54mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- FR
The Schneider Electric Earth Leakage Add-On Block provides earth-leakage protection with a sensitivity of 30 mA and an instantaneous time delay for quick response to faults. It has a rated operational voltage of 400 to 415 V AC at 50/60 Hz and a rated insulation voltage of 500 V AC at 50/60 Hz, conforming to IEC 60947-1 standards.
DIN rail mounting
20000 cycles of mechanical durability
IP20 rated
Related links
- Schneider Electric A9V Series Residual Current Device 4-Pole Type A 415V ac
- Schneider Electric A9V Series Residual Current Device 4-Pole Type A-SI 240V ac
- Schneider Electric A9W Series Residual Current Device 4-Pole Type A, 1500 A 415V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 415V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400V ac
- Hager BDH Series Residual Current Device 4-Pole, 30 mA
- Hager BFF Series Residual Current Device 4-Pole Type F
- Hager BDF Series Residual Current Device 4-Pole Type F, 25 A
