Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9327
- Mfr. Part No.:
- A9D11825
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$128.71
(exc. GST)
$141.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.71 |
*price indicative
- RS Stock No.:
- 790-9327
- Mfr. Part No.:
- A9D11825
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25A | |
| Series | iC60H | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A, D Curve, B Curve, C Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Application | Industrial Isolation | |
| Standards/Approvals | BS EN 61009-1, BS/EN 60898-1, BS/EN 60947-2, BS EN 61439-3 | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25A | ||
Series iC60H | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A, D Curve, B Curve, C Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Application Industrial Isolation | ||
Standards/Approvals BS EN 61009-1, BS/EN 60898-1, BS/EN 60947-2, BS EN 61439-3 | ||
Breaking Capacity 10kA | ||
Schneider Electric Acti9 iC60H RCBOs Range
iC60H RCBO carries out complete protection of final circuits:
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 25000 mA Trip
