Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 282-3896
- Mfr. Part No.:
- MX9A3210
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$318.87
(exc. GST)
$350.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.87 |
*price indicative
- RS Stock No.:
- 282-3896
- Mfr. Part No.:
- MX9A3210
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | MAX9 | |
| Series | MAX9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel | |
| Width | 36mm | |
| Depth | 75mm | |
| Height | 91mm | |
| Reset Actuator Type | Toggle | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | EN/IEC 62606 AS/NZS 61009.1, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Fire Prevention | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range MAX9 | ||
Series MAX9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel | ||
Width 36mm | ||
Depth 75mm | ||
Height 91mm | ||
Reset Actuator Type Toggle | ||
Breaking Capacity 6kA | ||
Standards/Approvals EN/IEC 62606 AS/NZS 61009.1, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Application Fire Prevention | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Arc Fault Detection RCBO. It is a 1P+N circuit breaker with 1 protected pole, 10A In the rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity goes up to 6000A at 240VAC conforming to IEC 61009 standard. This MAX9 circuit breaker is compatible with TN S, TT and IT earthing system. It has an electrical endurance going up to 10000 cycles and mechanical endurance going up to 20000 cycles. It detects arc fault who comes from fire start and is constantly analysing electric settings.
Mercury free
Toggle control
Green Premium product
IP20 degree of protection
Contact position indicator
Top comb bus bar compatibility
Related links
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
