Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

$1,137.40

(exc. GST)

$1,251.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,137.40

*price indicative

RS Stock No.:
239-9993
Mfr. Part No.:
A9TYA4625
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

25A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

Acti9 Active iDT40

Range

Acti9

Number of Poles

1

Trip Sensitivity

30mA

Mount Type

DIN Rail

Earth Leakage Protection Type

A-SI

Height

91mm

Width

36mm

Depth

73mm

Standards/Approvals

EN/IEC 61009-2-1, EN/IEC 62606, EN/IEC 61009-1

COO (Country of Origin):
ES
The Schneider Electric 25A add-on block used for arc fault detection with residual current protection. It has voltage independent residual current tripping technology.

Degree of protection IP20

Pollution degree 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy