Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 2-Pole, Eaton Moeller Range

This image is representative of the product range

Subtotal (1 unit)*

$360.41

(exc. GST)

$396.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.41

*price indicative

RS Stock No.:
611-281
Distrelec Article No.:
300-42-689
Mfr. Part No.:
PKNM-13/1N/B/003-A-MW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

13A

Number of Poles

2

Series

Eaton Moeller

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Width

35mm

Depth

80mm

Height

73mm

Application

Switch Gear

Breaking Capacity

10kA

Standards/Approvals

RoHS, CE

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy