RS Better World

ABB Residual Current Circuit Breaker with Overload Protection, 4A Current Rating, 1-Pole, Type C

This image is representative of the product range

Subtotal (1 unit)*

$860.63

(exc. GST)

$946.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$860.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
599-475
Distrelec Article No.:
303-11-549
Mfr. Part No.:
2CSR255180R1044
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

4A

Number of Poles

1

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Better World Product

Yes

Better World Claim

Designed for Disassembly, Extended Product Life

Standards/Approvals

IEC/EN 61009-1, IEC/EN 61009-2-1

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy