ABB Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 300 mA Trip Sensitivity, Type

Subtotal (1 unit)*

$469.83

(exc. GST)

$516.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$469.83

*price indicative

RS Stock No.:
183-3705
Mfr. Part No.:
2CSR245041R3104
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10A

Number of Poles

1

Series

DS201

Range

DS201

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Earth Leakage Protection Type

AC

Width

69mm

Height

85mm

Depth

85mm

Breaking Capacity

4.5kA

Standards/Approvals

EN 61009-1, EN 61009-2-1, IEC 61009-1, IEC 61009-2-1

COO (Country of Origin):
IT
The DS201 series RCBO is a 1P+N in two-modules device for the protection of end user single-phase circuits against overload and short-circuit currents, protection against the effects of sinusoidal alternating earth fault currents, protection against indirect contacts and additional protection against direct contacts (with sensitivity = 30 mA). This product is suitable for installations where neutral on the left is needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy