Siemens Residual Current Circuit Breaker with Overload Protection, 3A Current Rating, 2-Pole, 3 A Trip Sensitivity, Type
- RS Stock No.:
- 328-365
- Mfr. Part No.:
- 5SV8101-6KK
- Brand:
- Siemens
Subtotal (1 unit)*
$1,090.11
(exc. GST)
$1,199.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,090.11 |
*price indicative
- RS Stock No.:
- 328-365
- Mfr. Part No.:
- 5SV8101-6KK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 3A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | SENTRON | |
| Trip Sensitivity | 3A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Width | 54mm | |
| Height | 85mm | |
| Depth | 68mm | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 3A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series SENTRON | ||
Trip Sensitivity 3A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Width 54mm | ||
Height 85mm | ||
Depth 68mm | ||
Standards/Approvals CE, EAC, RoHS, UKCA, UL | ||
- COO (Country of Origin):
- ES
The Siemens Modular residual current protective device offers adjustable residual current settings and features a Type A tripping characteristic with a selective time delay. This RCD is suitable for protecting electrical installations against earth faults, ensuring safety and compliance standards.
230V AC Operating Voltage
Max Power Loss is 6VA
Adjustable Residual current 0.03A to 3A
IP20 Rated
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
