Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 16 A Trip
- RS Stock No.:
- 207-392
- Mfr. Part No.:
- A9D01816
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,116.68
(exc. GST)
$3,428.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,116.68 |
*price indicative
- RS Stock No.:
- 207-392
- Mfr. Part No.:
- A9D01816
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | A9D01816 | |
| Trip Sensitivity | 16A | |
| Tripping Characteristics | Type C | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Single Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 36mm | |
| Height | 100mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | |
| Application | Distribution | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series A9D01816 | ||
Trip Sensitivity 16A | ||
Tripping Characteristics Type C | ||
Mount Type Clip-on | ||
Rated AC Voltage 240V ac | ||
Terminal Type Single Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 36mm | ||
Height 100mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | ||
Application Distribution | ||
Breaking Capacity 10kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Modular Residual Current Breaker with overcurrent protection. It is a 1P+Ns circuit breaker with 1 protected pole, 16A In rated current and C tripping curve. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-2-2 and IEC 61009-1 standards.
RoHS compliant
Mercury free
Green Premium product
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 16000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
