Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3-Pole, 100 mA Trip

Subtotal (1 unit)*

$601.09

(exc. GST)

$661.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$601.09

*price indicative

RS Stock No.:
281-5924
Mfr. Part No.:
A9DC2916
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

Acti9

Number of Poles

3

Series

Acti9 iC60 RCBO

Trip Sensitivity

100mA

Tripping Characteristics

Type A

Mount Type

Clip-on

Rated AC Voltage

415V ac

Terminal Type

Screw Clamp

Depth

77.2mm

Height

112mm

Width

54mm

Standards/Approvals

IEC 61009-1, IEC 61009-2-2, AS NZS 61009.1

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

Application

Distribution

COO (Country of Origin):
ID
The Schneider Electric Acti9 Residual current breaker with overcurrent protection (RCBO). It has rated current of 16 A and earth-leakage sensitivity of 100 mA. It also consist earth-leakage protection class Type A and breaking capacity of 10000 A.

Trip unit technology Thermal-magnetic

Earth-leakage protection time delay Instantaneous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy