Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.49
(exc. GST)
$20.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.49 |
| 10 - 49 | $18.15 |
| 50 + | $14.94 |
*price indicative
- RS Stock No.:
- 203-5602
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCA Socket | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Colour | White | |
| Connector Gender | Female | |
| Housing Material | Nickel, Black Plated Zinc Diecast | |
| Number of Contacts | 1 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCA Socket | ||
Mount Type Panel | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Colour White | ||
Connector Gender Female | ||
Housing Material Nickel, Black Plated Zinc Diecast | ||
Number of Contacts 1 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
RS PRO RCA White Feedthrough Connector, Metal M3
Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high-quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.
Features and Benefits
Applications
RCA feedthrough connectors are ideal for industrial and entertainment applications that require phono connections to carry audio and video signals via a 1U rack panel. The connectors can be mounted to a Ø24mm cutout panel, offering easy connection for a range of audio and video interface devices. RCA red, white and yellow connectors are commonly used to connect devices such as:
FAQs
What size XLR panel rack is this compatible with?
This connector is suitable for use with XLR panel racks with Ø24mm cutouts.
What size screw is required?
This connector requires M3 screws.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Straight Panel RCA Socket, Gold over Nickel
- RS PRO Yellow Straight Panel RCA Socket, Gold over Nickel
- RS PRO Red Straight Panel RCA Socket, Gold over Nickel
- RS PRO White Straight Panel RCA Socket, Nickel Plated
- Neutrik Black Straight Panel RCA Socket 16A
- Switchcraft White Straight Panel RCA Socket, Nickel
- RS PRO Black Gold, 16A
- Amphenol Industrial Black Straight Panel RCA Socket 75A
