Amphenol Industrial Black Straight Panel RCA Socket, Gold, 75A
- RS Stock No.:
- 261-7596
- Mfr. Part No.:
- ACJB-RED
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$13.59
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.59 | - |
| 10 + | $13.06 | 3% |
*price indicative
- RS Stock No.:
- 261-7596
- Mfr. Part No.:
- ACJB-RED
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | RCA Socket | |
| Mount Type | Panel | |
| Current | 75A | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Colour | Black | |
| Connector Gender | Female | |
| Voltage | 25V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | RCA | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type RCA Socket | ||
Mount Type Panel | ||
Current 75A | ||
Orientation Straight | ||
Contact Plating Gold | ||
Colour Black | ||
Connector Gender Female | ||
Voltage 25V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series RCA | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M Series, D type RCA chassis mount female jacks have a stylish shell design. These connectors have gold plated contacts and nickel finished shell with a colored insulator.
Solder termination
Complies with IEC 68-2-20
Mechanical operations is up to 500 mating cycles
Related links
- Amphenol Industrial Black Straight Panel RCA Socket 75A
- Neutrik Black Straight Panel RCA Socket 16A
- RS PRO Black Gold, 16A
- RS PRO Red Straight Panel RCA Socket, Gold over Nickel
- RS PRO White Straight Panel RCA Socket, Gold over Nickel
- RS PRO Yellow Straight Panel RCA Socket, Gold over Nickel
- Deltron Black Straight Panel RCA Socket 5A
- RS PRO Black Straight Panel RCA Socket, 10A
