Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- RS Stock No.:
- 261-7604
- Mfr. Part No.:
- ACJD-BLK
- Brand:
- Amphenol Audio
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$6.70
(exc. GST)
$7.37
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $6.70 | $167.50 |
50 - 75 | $6.354 | $158.85 |
100 - 225 | $6.064 | $151.60 |
250 - 475 | $5.775 | $144.375 |
500 + | $5.544 | $138.60 |
*price indicative
- RS Stock No.:
- 261-7604
- Mfr. Part No.:
- ACJD-BLK
- Brand:
- Amphenol Audio
Related links
- Amphenol Audio Silver Chassis Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Black Panel Mount RCA Socket, Gold, 75A
- Amphenol Audio Satin Gold Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio White Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Red Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Blue Cable Mount RCA Socket, Gold, 10A
- Amphenol Audio Satin Gold Cable Mount RCA Plug, Gold, 10A