Amphenol Industrial Red Straight Cable RCA Plug, Gold, 10A
- RS Stock No.:
- 190-2355
- Mfr. Part No.:
- ACPR-RED
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $25.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$507.30
(exc. GST)
$558.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $5.073 | $507.30 | - |
| 200 - 300 | $4.946 | $494.60 | $25.40 |
| 400 + | $4.87 | $487.00 | $81.20 |
*price indicative
- RS Stock No.:
- 190-2355
- Mfr. Part No.:
- ACPR-RED
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | RCA Plug | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Colour | Red | |
| Connector Gender | Male | |
| Number of Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | RCA | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type RCA Plug | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Straight | ||
Contact Plating Gold | ||
Colour Red | ||
Connector Gender Male | ||
Number of Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series RCA | ||
RoHS Status: Exempt
Amphenol RCA Series Plugs
Amphenol RCA series plug connectors in red or black, featuring gold plated contacts, coloured bodies and with a matching coloured flexible rubber grommet. Suitable for a wide range of applications that call for a high quality RCA connector.
Quick and easy assembly
Robust diecast shell
Flexible grommet
Amphenol RCA Connectors
Related links
- Amphenol Industrial Red Straight Cable RCA Plug 10A
- Amphenol Industrial Red Straight Cable RCA Socket 10A
- Amphenol Industrial Satin Gold Straight Cable RCA Plug 10A
- Amphenol Industrial White Straight Cable RCA Plug 10A
- Amphenol Industrial Black Straight Cable RCA Plug 10A
- Amphenol Industrial Blue Straight Cable RCA Plug 10A
- Amphenol Industrial Silver Gold, 10A
- Amphenol Industrial Black Gold, 10A
