Recently searched

    Deltron Yellow Cable Mount RCA Plug, Gold, 5A

    Discontinued product
    RS Stock No.:
    180-6634
    Mfr. Part No.:
    346-0700
    Brand:
    Deltron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Deltron

    Gender

    Male

    Mounting Type

    Cable Mount

    Contact Plating

    Gold

    Colour

    Yellow

    Contact Material

    Brass

    Housing Material

    PTFE

    Termination Method

    Solder

    Current Rating

    5A

    Voltage Rating

    50 V ac