Deltron Blue Cable Mount RCA Plug, Gold, 5A
- RS Stock No.:
- 180-6633
- Mfr. Part No.:
- 346-0200
- Brand:
- Deltron
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$7.22
(exc. GST)
$7.94
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $7.22 |
10 - 24 | $7.04 |
25 - 49 | $6.75 |
50 + | $6.55 |
- RS Stock No.:
- 180-6633
- Mfr. Part No.:
- 346-0200
- Brand:
- Deltron
- COO (Country of Origin):
- GB
Related links
- Deltron Yellow Cable Mount RCA Plug, Gold, 5A
- Deltron Black Cable Mount RCA Plug, Gold, 5A
- Deltron Cable Mount RCA Plug, Gold, 5A
- RS PRO Gold, Red Cable Mount RCA Plug, Gold, 5A
- RS PRO Red Cable Mount RCA Plug, Gold, 5A
- RS PRO Black, Gold Cable Mount RCA Plug, Gold, 5A
- Amphenol Audio Blue Cable Mount RCA Plug, Gold, 10A
- RS PRO Blue Cable Mount RCA Plug, Gold