Facom 72-Piece 1/4 in Hexagon, Phillips, Pozidriv, Slotted, Torx Ratchet Socket Set
- RS Stock No.:
- 712-560
- Mfr. Part No.:
- RL.151-EP72PB
- Brand:
- Facom
Subtotal (1 unit)*
$336.68
(exc. GST)
$370.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.68 |
*price indicative
- RS Stock No.:
- 712-560
- Mfr. Part No.:
- RL.151-EP72PB
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 72 | |
| Socket Type | Hexagon, Phillips, Pozidriv, Slotted, Torx | |
| Socket Size | 4 → 14mm | |
| Set Contents | 65 Sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 72 | ||
Socket Type Hexagon, Phillips, Pozidriv, Slotted, Torx | ||
Socket Size 4 → 14mm | ||
Set Contents 65 Sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Facom 1/4 in Drive 4 to 14 mm Short 12 Point, 154mm Overall Length
- Stanley 72-Piece 1/2 in Hexagon Socket Pozidriv Torx Socket Set
- Stanley Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera 1/4 in Hex Phillips Slotted 170 mm length
- Teng Tools 1/4 in Hex Phillips Slotted 175 mm length
- Wera 1/4 in Hex Phillips Slotted 87 mm length
- Gedore 1/4 in Hex Phillips Slotted 250 mm length Molybdenum Vanadium Steel
