RS PRO 1/4 in Hex Flat, Phillips, Pozidriv, Star Ratchet Bit Set, 25mm length
- RS Stock No.:
- 102-708
- Brand:
- RS PRO
Subtotal (1 unit)*
$63.14
(exc. GST)
$69.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 580 unit(s) shipping from 23 November 2026
- Plus 480 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.14 |
*price indicative
- RS Stock No.:
- 102-708
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Flat, Phillips, Pozidriv, Star | |
| Product Type | Ratchet Bit Set | |
| Tip Size | 5, 6 mm, Flat 4 to 6 mm, Hex 4, PH1, PH2, PH3, PZ1, PZ2, PZ3, Star 20, 25, 30, 40, 15 | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Blade Length | 25mm | |
| Number of Pieces | 25 | |
| Overall Length | 25mm | |
| Standards/Approvals | REACH DoC Standards Met | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Flat, Phillips, Pozidriv, Star | ||
Product Type Ratchet Bit Set | ||
Tip Size 5, 6 mm, Flat 4 to 6 mm, Hex 4, PH1, PH2, PH3, PZ1, PZ2, PZ3, Star 20, 25, 30, 40, 15 | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Blade Length 25mm | ||
Number of Pieces 25 | ||
Overall Length 25mm | ||
Standards/Approvals REACH DoC Standards Met | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Ratchet Bit Set, 25pcs
This RS PRO Ratchet Bit Set is an essential tool for professionals and DIY enthusiasts alike, offering versatility and precision. It includes 25 pieces, featuring a ratchet handle, quick chuck holder, and a variety of bits suitable for Hexagon, Phillips, Pozidriv, Flat, and Star drive types. Ideal for tasks requiring different screw types, this set ensures you have the right tool at hand.
Features and Benefits
Sorting by drive and size allows rapid access to bits, enhancing efficiency
Fine pitched mechanism with 60 teeth provides a small return angle for precise work
Ergonomically designed ratchet head and lever for easy left/right switchover, improving user comfort
Applications
This ratchet bit set is perfect for use in automotive repair, furniture assembly, and general maintenance tasks. It is suitable for both professional workshops and home toolkits.
Additional Information
The set includes commonly used screwdriver bits, making it versatile for various applications. It is designed to accommodate Hexagon, Phillips, Pozidriv, Flat, and Star drive types, ensuring compatibility with a wide range of screws.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pozidriv Flat Pozidriv Ratchet Bit Set, 25 mm length S2 Steel
- Wera 1/4 in Hex Phillips Slotted 170 mm length
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Stanley Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera 1/4 in Hex Phillips Torx Ratchet Screwdriver
- Bosch Ratchet Phillips Slotted, Torx Screwdriver Bit Set 91 Pieces
- Wera Flat Pozidriv 17-Piece
