Crucial 8 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35V
- RS Stock No.:
- 774-3139
- Mfr. Part No.:
- CT102464BF160B
- Brand:
- Crucial
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3139
- Mfr. Part No.:
- CT102464BF160B
- Brand:
- Crucial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 8 GB | |
| Speed | 1600MHz | |
| Memory Class | DDR3 | |
| Memory Socket | SODIMM | |
| Module Type | PC3-12800 | |
| Pins | 204 | |
| Voltage | 1.35V | |
| CAS Latency | 11 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 8 GB | ||
Speed 1600MHz | ||
Memory Class DDR3 | ||
Memory Socket SODIMM | ||
Module Type PC3-12800 | ||
Pins 204 | ||
Voltage 1.35V | ||
CAS Latency 11 | ||
Crucial Small-Outline Dual Inline Memory Module
The Crucial small-outline dual inline memory module (SODIMM) has DDR3 memory class and 8GB memory capacity. It is a 204-pin module and can reach a speed of 1600MHz.
Features and Benefits
Latency is 11 CAS
Module type is PC3-12800
Voltage rating is 1.35V
Module type is PC3-12800
Voltage rating is 1.35V
Related links
- Crucial 8 GB DDR3 Laptop RAM SODIMM, 1.35V
- Transcend 8 GB DDR3 Laptop RAM SODIMM, 1.5V
- Kingston 8 GB DDR3 Laptop RAM SODIMM, 1.5V
- Crucial 8 GB DDR3 Laptop RAM SODIMM, 1.35V
- Crucial 4 GB DDR3 Laptop RAM SODIMM, 1.35V
- Crucial 8 GB DDR3 Desktop RAM UDIMM, 1.35V
- Kingston 4 GB DDR3 Laptop RAM 1600 MHz 1.5V
- Transcend 4 GB DDR3 Laptop RAM 1333 MHz 1.5V