Crucial 8 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35V

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-6611
Mfr. Part No.:
CT8G3S160BM
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

1600MHz

Industrial

No

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.35 VV, 1.5V

The Crucial 204-pin are used in 8GB DDR3L memory for laptop which has reliable performance and high-quality memory module that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.

In this DIMM type is unbuffered
Make everything on your laptop faster
Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy