Transcend 32 GB DDR5 Server RAM 5600 Mbit/s, RDIMM, 1.1V
- RS Stock No.:
- 682-779
- Mfr. Part No.:
- TS4GAR80V6E3
- Brand:
- Transcend
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-779
- Mfr. Part No.:
- TS4GAR80V6E3
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Server | |
| Memory Socket Type | RDIMM | |
| Product Type | RAM | |
| Memory Size | 32GB | |
| Memory Class | DDR5 | |
| Module Type | SDRAM | |
| Supply Voltage | 1.1V | |
| RAM Speed | 5600Mbit/s | |
| Number of Pins | 80 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Server | ||
Memory Socket Type RDIMM | ||
Product Type RAM | ||
Memory Size 32GB | ||
Memory Class DDR5 | ||
Module Type SDRAM | ||
Supply Voltage 1.1V | ||
RAM Speed 5600Mbit/s | ||
Number of Pins 80 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
The Transcend Registered Long-DIMM designed for enterprise and industrial applications that demand stability, bandwidth, and reliability. Built using a 2Rx8 architecture, this module delivers fast data rates with low power consumption at just 1.1V operating voltage. Designed for resilience in harsh environments, the module supports an extended temperature range of 0°C to 95°C, making it Ideal for embedded systems, automation, and edge computing applications.
RoHS compliant products
Multi purpose command
On Die ECC
SPD Hub with Thermal Sensor
- RS Stock No. 0175341
- Mfr. Part No. TS128MLD64V4J
Each
$754.39
- RS Stock No. 0175187
- Mfr. Part No. TS2GHR72V2E
Each
$3,513.79
- RS Stock No. 0888147
- Mfr. Part No. IN5V16GNJRDXK2
Each
$2,175.07
- RS Stock No. 0888148
- Mfr. Part No. IN5V32GNJRDX
Each
$2,099.94
Related links
- Transcend 32 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Server RAM 4800 Mbit/s 1.1V
- Transcend 32 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 4800 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 8 GB DDR5 Server RAM 5600 Mbit/s 1.1V












