Transcend 16 GB DDR5 Server RAM 5600 Mbit/s, RDIMM, 1.1V
- RS Stock No.:
- 174-304
- Mfr. Part No.:
- TS2GAR80V6E
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 174-304
- Mfr. Part No.:
- TS2GAR80V6E
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Socket Type | RDIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Server | |
| Memory Size | 16GB | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| Number of Pins | 288 | |
| RAM Speed | 5600Mbit/s | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Socket Type RDIMM | ||
Product Type RAM | ||
Desktop/Laptop Server | ||
Memory Size 16GB | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
Number of Pins 288 | ||
RAM Speed 5600Mbit/s | ||
Standards/Approvals RoHS, UKCA, CE | ||
- COO (Country of Origin):
- TW
The Transcend Offers RoHS compliant RAM featuring an SPD hub with a thermal sensor for optimal performance monitoring. Supporting hPPR and sPPR, it ensures reliable data management and stability during demanding tasks.
Multi-purpose command
On Die ECC
Related links
- Transcend 32 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 4800 Mbit/s 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 8 GB DDR5 Server RAM 5600 Mbit/s 1.1V
