Transcend 32 GB DDR5 Server RAM 4800 Mbit/s, RDIMM, 1.1V

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
175-257
Mfr. Part No.:
TS4GAR80V8E
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Desktop/Laptop

Server

Product Type

RAM

Memory Size

32GB

Memory Socket Type

RDIMM

Memory Class

DDR5

Supply Voltage

1.1V

RAM Speed

4800Mbit/s

Number of Pins

288

Standards/Approvals

UKCA, RoHS, CE

COO (Country of Origin):
TW
The Transcend Offers RoHS compliant RAM featuring an SPD hub with a thermal sensor for optimal performance monitoring. Supporting hPPR and sPPR, it ensures reliable data management and stability during demanding tasks.

Multi-purpose command

On Die ECC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy