Transcend 16 GB DDR4 Server RAM 2666 Mbit/s, UDIMM, 1.2V
- RS Stock No.:
- 175-100
- Mfr. Part No.:
- TS2GLH64V6BL
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-100
- Mfr. Part No.:
- TS2GLH64V6BL
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Socket Type | UDIMM | |
| Memory Size | 16GB | |
| Product Type | RAM | |
| Desktop/Laptop | Server | |
| Memory Class | DDR4 | |
| Module Type | DDR4 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 19 | |
| RAM Speed | 2666Mbit/s | |
| Number of Pins | 288 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Socket Type UDIMM | ||
Memory Size 16GB | ||
Product Type RAM | ||
Desktop/Laptop Server | ||
Memory Class DDR4 | ||
Module Type DDR4 | ||
Supply Voltage 1.2V | ||
CAS Latency 19 | ||
RAM Speed 2666Mbit/s | ||
Number of Pins 288 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.
8 bit pre-fetch
Asynchronous reset
- RS Stock No. 0175215
- Mfr. Part No. TS2GLH64V2BL
Each
$2,537.56
- RS Stock No. 0175341
- Mfr. Part No. TS128MLD64V4J
Each
$754.39
- RS Stock No. 0175187
- Mfr. Part No. TS2GHR72V2E
Each
$3,513.79
- RS Stock No. 0175333
- Mfr. Part No. TS1GLK72V3H
Each
$2,157.54
Related links
- Transcend 8 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend 16 GB DDR4 RAM 2666 Mbit/s 1.2V
- Transcend 16 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend 2 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 2 GB DDR4 RAM 2666 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V












