Transcend DDR2 Server RAM 667 Mbit/s, DIMM, 1.8V
- RS Stock No.:
- 175-068
- Mfr. Part No.:
- TS256MFB72V6U-T
- Brand:
- Transcend
Subtotal (1 unit)*
$909.93
(exc. GST)
$1,000.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $909.93 |
*price indicative
- RS Stock No.:
- 175-068
- Mfr. Part No.:
- TS256MFB72V6U-T
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Server | |
| Product Type | RAM | |
| Memory Socket Type | DIMM | |
| Memory Class | DDR2 | |
| Supply Voltage | 1.8V | |
| CAS Latency | 5 | |
| RAM Speed | 667Mbit/s | |
| Standards/Approvals | JEDEC Standard | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Server | ||
Product Type RAM | ||
Memory Socket Type DIMM | ||
Memory Class DDR2 | ||
Supply Voltage 1.8V | ||
CAS Latency 5 | ||
RAM Speed 667Mbit/s | ||
Standards/Approvals JEDEC Standard | ||
- COO (Country of Origin):
- TW
The Transcend DDR2/DDR/SDRAM DRAM modules are ideal solutions for upgrading memory for servers, workstations, factory automation computers, and other embedded systems. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
JEDEC standard design
Excellent compatibility
Durable construction
Related links
- Transcend 4 GB DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend 512 MB DDR2 Server RAM 400 Mbit/s 1.8V
- Transcend DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 2 GB DDR2 Desktop RAM 800 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 32 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 16 GB DDR5 Server RAM 6400 Mbit/s 1.1V
