Transcend 4 GB DDR2 Server RAM 667 Mbit/s, RDIMM, 1.8V
- RS Stock No.:
- 175-150
- Mfr. Part No.:
- TS512MQR72V6T
- Brand:
- Transcend
Subtotal (1 unit)*
$1,242.67
(exc. GST)
$1,366.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,242.67 |
*price indicative
- RS Stock No.:
- 175-150
- Mfr. Part No.:
- TS512MQR72V6T
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4GB | |
| Desktop/Laptop | Server | |
| Memory Socket Type | RDIMM | |
| Product Type | RAM | |
| Memory Class | DDR2 | |
| Module Type | DDR2 | |
| Supply Voltage | 1.8V | |
| CAS Latency | 5 | |
| RAM Speed | 667Mbit/s | |
| Number of Pins | 240 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4GB | ||
Desktop/Laptop Server | ||
Memory Socket Type RDIMM | ||
Product Type RAM | ||
Memory Class DDR2 | ||
Module Type DDR2 | ||
Supply Voltage 1.8V | ||
CAS Latency 5 | ||
RAM Speed 667Mbit/s | ||
Number of Pins 240 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.
8 bit pre-fetch
Asynchronous reset
Related links
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 512 MB DDR2 Server RAM 400 Mbit/s 1.8V
- Transcend DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR3 Server RAM 1600 Mbit/s 1.5V
- Transcend 4 GB DDR4 Server RAM 2400 Mbit/s 1.2V
- Transcend 4 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend DDR2 Desktop RAM 667 Mbit/s 1.8V
