Transcend 2 GB DDR2 Desktop RAM 800 Mbit/s, DIMM, 1.8V

Subtotal (1 unit)*

$907.60

(exc. GST)

$998.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$907.60

*price indicative

RS Stock No.:
175-223
Mfr. Part No.:
TS256MLQ72V8U-I
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Socket Type

DIMM

Memory Size

2GB

Product Type

RAM

Desktop/Laptop

Desktop

Industrial Grade

Yes

Memory Class

DDR2

Module Type

UDIMM

Supply Voltage

1.8V

CAS Latency

6

Number of Pins

240

RAM Speed

800Mbit/s

Standards/Approvals

RoHS, JEDEC

COO (Country of Origin):
TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.

Serial presence detect with EEPROM

ECC function support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy