Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s, DIMM, 1.1V
- RS Stock No.:
- 683-078
- Mfr. Part No.:
- TS2GLA64V6E1
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-078
- Mfr. Part No.:
- TS2GLA64V6E1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Desktop | |
| Memory Socket Type | DIMM | |
| Product Type | RAM | |
| Memory Size | 16GB | |
| Memory Class | DDR5 | |
| Module Type | SDRAM | |
| Supply Voltage | 1.1V | |
| RAM Speed | 5600Mbit/s | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Desktop | ||
Memory Socket Type DIMM | ||
Product Type RAM | ||
Memory Size 16GB | ||
Memory Class DDR5 | ||
Module Type SDRAM | ||
Supply Voltage 1.1V | ||
RAM Speed 5600Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR5 DRAM modules operate at a nominal voltage of only 1.1V, offering higher energy efficiency and exceptional clock speeds to cater to the demands of the embedded industry. Power management integrated circuits (PMIC) provides better signal integrity and more stable power. All components are of the highest quality and stringently tested for unparalleled compatibility, reliability, and performance.
On die ECC
16 bit pre fetch
Multi Purpose Command
Decision Feedback Equalization
SPD Hub with Thermal Sensor
Related links
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 48 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Desktop RAM 4800 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 5600 Mbit/s 1.1V
