nVent SCHROFF, 6 U 19 in Rack Mount Case Comptec Ventilated 500 mm, 520 mm 299 mm

Subtotal (1 unit)*

$1,254.29

(exc. GST)

$1,379.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,254.29

*price indicative

RS Stock No.:
454-9672
Distrelec Article No.:
152-20-660
Mfr. Part No.:
10225626
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

19 in Rack Mount Case

Rack Unit

6U

External Depth

500mm

External Height

299mm

External Width

520mm

Ventilated

Yes

Colour

Grey, White

External Case Material

Steel, Aluminium

Frame Depth

476mm

IP Rating

IP20

Standards/Approvals

IEC, DIN

Series

Comptec

COO (Country of Origin):
DE

Comptec 19in. Desk Enclosures


Removable top cover

6, 7, 9U cases have a different side panel construction to accommodate heavier equipment

Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)

Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)

Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)

Width 84 HP

RoHS compliant

Note

Earthing Kit and Folding Handles to be ordered separately.

Standards

Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy