nVent SCHROFF, 3 U Rack Mount Case 435 mm, 448.9 mm 133.35 mm
- RS Stock No.:
- 255-0788
- Mfr. Part No.:
- 24571-043
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$414.60
(exc. GST)
$456.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.60 |
*price indicative
- RS Stock No.:
- 255-0788
- Mfr. Part No.:
- 24571-043
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mount Case | |
| Rack Unit | 3U | |
| External Depth | 435mm | |
| External Height | 133.35mm | |
| External Width | 448.9mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.11, IEC 60297-3-102, IEEE 1101.10, IEC 60297-3-101, IEEE 1101.1 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mount Case | ||
Rack Unit 3U | ||
External Depth 435mm | ||
External Height 133.35mm | ||
External Width 448.9mm | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.11, IEC 60297-3-102, IEEE 1101.10, IEC 60297-3-101, IEEE 1101.1 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's RatiopacPRO, desktop case with retrofittable shielding. The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
Retrofit table EMC shielding
Version with cover strips
Symmetrical design, identical front and rear side
No visible screws cladding parts removable without tools
