nVent SCHROFF, 3 U Plug-In Unit Kit 167 mm 133.35 mm
- RS Stock No.:
- 255-0819
- Mfr. Part No.:
- 24813-310
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$105.37
(exc. GST)
$115.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.37 |
*price indicative
- RS Stock No.:
- 255-0819
- Mfr. Part No.:
- 24813-310
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Plug-In Unit Kit | |
| External Depth | 167mm | |
| External Height | 133.35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.1, IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.10, IEEE 1101.11 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Plug-In Unit Kit | ||
External Depth 167mm | ||
External Height 133.35mm | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.1, IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.10, IEEE 1101.11 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's frame type is a plug-in unit kit which is shielded and that can be perforated top / bottom cover, rear panel with cut out for more connectors. Protects a PCB against mechanical damage and discharges electrostatic build up, for Euro board formats; pair with panel with cut outs for more connectors.
Cover plate with perforation, for guide rails
Rear panel with cut-outs for multiple connectors
Cooling perforated
- RS Stock No. 0203999
- Mfr. Part No. 1STQ007620B0000
Each
$855.00
- RS Stock No. 0203257
- Mfr. Part No. 1STQ007119B0000
Each
$975.63
- RS Stock No. 2550791
- Mfr. Part No. 24571-234
Each
$648.36
- RS Stock No. 4549638
- Mfr. Part No. 10225602
Each
$500.75
Related links
- nVent SCHROFF, 3 U Plug-In Unit Kit 167 mm 133.35 mm
- nVent SCHROFF, 3 U Plug-In Unit Kit 227 mm 133.35 mm
- nVent SCHROFF 70.78 mm 128.4 mm
- nVent SCHROFF, 3 U Rack Mount Case 326 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 386 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 255.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315.5 mm 133.35 mm
- nVent SCHROFF, 3 U Rack Mount Case 315 mm 133.35 mm












