nVent SCHROFF, 3 U Plug-In Unit Ventilated 167 mm, 142.24 mm 108.4 mm
- RS Stock No.:
- 442-1495
- Mfr. Part No.:
- 20809-534
- Brand:
- nVent SCHROFF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$223.34
(exc. GST)
$245.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $223.34 |
| 25 + | $220.73 |
*price indicative
- RS Stock No.:
- 442-1495
- Mfr. Part No.:
- 20809-534
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Plug-In Unit | |
| External Depth | 167mm | |
| External Height | 108.4mm | |
| External Width | 142.24mm | |
| Ventilated | Yes | |
| Colour | Green, Grey, Black | |
| External Case Material | Aluminium | |
| Frame Depth | 167mm | |
| Front Panel Material | Stainless Steel | |
| Standards/Approvals | IEC, IEEE | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Plug-In Unit | ||
External Depth 167mm | ||
External Height 108.4mm | ||
External Width 142.24mm | ||
Ventilated Yes | ||
Colour Green, Grey, Black | ||
External Case Material Aluminium | ||
Frame Depth 167mm | ||
Front Panel Material Stainless Steel | ||
Standards/Approvals IEC, IEEE | ||
- COO (Country of Origin):
- DE
Shielded HF Frame-type Plug-In Units
Suitable for all sub-racks and cases
For Euro-board format board sizes - 100x160mm/100x220mm – 3U
Side panels have grooves for the insertion of boards into a standardised HP grid (guide rails not required)
Rear panel closed
Front panel 2.5mm aluminium front: anodised rear yellow chromate, rear panel aluminium etched, handle PPE grey UL 04 V-1, cut edges: clean
EMC-contact strips ensures contact between the front panel and other assembly parts
Standards: IEC 60297-3/DIN 41 494-5
Delivery contains: one front panel, one rear panel, two perforated covers, one handle, two EMC contact strips, one PCB mounting bracket and assembly kit
