nVent SCHROFF Plug-In Unit Ventilated 167 mm

Subtotal (1 unit)*

$102.92

(exc. GST)

$113.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.92

*price indicative

RS Stock No.:
245-7859
Mfr. Part No.:
24813-210
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Plug-In Unit

External Depth

167mm

Ventilated

Yes

Standards/Approvals

RoHS

RoHS Status: Exempt

The Schroff Frame Type Plug-in unit kit with Perforated covers. This Frame type plug-in unit is EMC shielded, with perforated top and bottom cover, rear panel with cut-out for one connector. It has extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only). It has cover plate with perforations for guide rail (guide rails are not included).

The Handle type is Trapezoid

Rack Height is 3 U and Rack Width is 10 HP

Depth is 167 mm

Anodized Front finish and Rear is Conductive

Related links