ABB Frame Case XT5 122.5 mm, 800 mm 350 mm
- RS Stock No.:
- 203-550
- Mfr. Part No.:
- 1STQ007120B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,136.31
(exc. GST)
$1,249.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,136.31 |
*price indicative
- RS Stock No.:
- 203-550
- Mfr. Part No.:
- 1STQ007120B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Frame Case | |
| External Depth | 122.5mm | |
| External Height | 350mm | |
| External Width | 800mm | |
| Weight | 9.88kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Frame Case | ||
External Depth 122.5mm | ||
External Height 350mm | ||
External Width 800mm | ||
Weight 9.88kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed for exceptional efficiency and reliability in electrical distribution. This advanced solution supports modular boards, making it ideal for new installations and upgrades. Its robust design allows for seamless integration into existing systems while ensuring optimal safety and performance. With various compliance certifications, it guarantees that electrical systems remain secure and functional.
Supports modular boards for flexible installation options
Optimized dimensions allow for easy integration
Certified for CE compliance ensuring safety standards
Lightweight design enhances handling and installation efficiency
Related links
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm