ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- RS Stock No.:
- 202-665
- Mfr. Part No.:
- 1STQ007109B0000
- Brand:
- ABB
Subtotal (1 unit)*
$895.23
(exc. GST)
$984.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $895.23 |
*price indicative
- RS Stock No.:
- 202-665
- Mfr. Part No.:
- 1STQ007109B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 300mm | |
| External Width | 600mm | |
| Standards/Approvals | CE | |
| Weight | 5.4kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 300mm | ||
External Width 600mm | ||
Standards/Approvals CE | ||
Weight 5.4kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for versatility and reliability, perfect for modern electrical installations. Designed for modular boards in the System pro E Power range, it enhances electrical distribution with superior performance. Its compact dimensions and robust construction ensure efficiency and safety across various applications. Compliant with environmental standards, this board prioritises sustainability while delivering exceptional quality.
Compact design tailored for seamless installation
Robust construction ensures long-lasting durability
Compliant with RoHS and REACH regulations for safety
Suitable for modular applications enhancing design flexibility
Related links
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm