ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- RS Stock No.:
- 202-367
- Mfr. Part No.:
- 1STQ007089B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,050.07
(exc. GST)
$1,155.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,050.07 |
*price indicative
- RS Stock No.:
- 202-367
- Mfr. Part No.:
- 1STQ007089B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 200mm | |
| External Width | 800mm | |
| Standards/Approvals | CE | |
| Weight | 5.24kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 200mm | ||
External Width 800mm | ||
Standards/Approvals CE | ||
Weight 5.24kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for efficient electrical distribution in modern modular systems. Its reliable design facilitates seamless integration across various applications, enhancing operational efficiency. With advanced features that adhere to industry standards, it promises high-quality performance. The boards compact dimensions make it versatile for diverse environments, ensuring safety and usability.
Styled for high-performance in modular installations
Engineered for compatibility with System pro E Power
Commitment to quality and safety standards reflected
Maximizes space efficiency in installation settings
Related links
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm